Proline Options QSFP-40GBASE-SR4-PRO Palo Alto Networks® PAN-QSFP-40GBASE-SR4

MPN
QSFP-40GBASE-SR4-PRO
EAN-13
821455177921
Order Code
73-1554
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £358.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

This Palo Alto Networks® PAN-QSFP-4GBASE-SR4 compatible QSFP+ transceiver provides 4GBase-SR4 throughput up to 15m over multi-mode fiber (MMF) using a wavelength of 85nm via an MPO connector. Our transceiver is built to meet or exceed OEM specifications and is guaranteed to be 1% compatible with Palo Alto Networks®. It has been programmed, uniquely serialized, and tested for data-traffic and application to ensure that it will initialize and perform identically. All of our transceivers comply with Multi-Source Agreement (MSA) standards to provide seamless network integration. Additional product features include Digital Optical Monitoring (DOM) support which allows access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot