Proline Options QSFP-100GBASE-LR4-PRO Juniper Network QSFP-100GBASE-LR4 Comp TAA

MPN
QSFP-100GBASE-LR4-PRO
Order Code
72-8348
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1513.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/10/2026

This Juniper Networks® QSFP-1GBASE-LR4 (74-58732) compatible QSFP28 transceiver provides 1GBase-LR4 throughput up to 1km over single-mode fiber (SMF) using a wavelength of 1295nm to 139nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Juniper Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant.

Reviews

Be the first to submit a review

Trustpilot