Proline Options PAN-SFP-PLUS-LR-PRO Palo Alto Networks PAN-SFP-PLUS-LR Comp TAA

MPN
PAN-SFP-PLUS-LR-PRO
EAN-13
821455107799
Order Code
72-6793
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

This Palo Alto Networks® PAN-SFP-PLUS-LR compatible SFP+ transceiver provides 1GBase-LR throughput up to 1km over single-mode fiber (SMF) using a wavelength of 131nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Palo Alto Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot