Proline Options PAN-SFP-CG-PRO Palo Alto Networks® PAN-SFP-CG Compatible TAA

MPN
PAN-SFP-CG-PRO
EAN-13
821455050996
Order Code
73-6110
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

This Palo Alto Networks® PAN-SFP-CG compatible SFP transceiver provides 1/1Base-TX throughput up to 1m over a copper connection via a RJ-45 connector. This TX module supports 1Base auto-negotiation and can be configured to fit your needs. It is guaranteed to be 1% compatible with the equivalent Palo Alto Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. It is built to meet or exceed the specifications of Palo Alto Networks®, as well as to comply with MSA (Multi-Source Agreement) standards to ensure seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot