Proline Options J9153D-PRO 10GBase-ER SFP+ Transceiver, SMF, 1550nm, 40km,

Proline Options J9153D-PRO 10GBase-ER SFP+ Transceiver, SMF, 1550nm, 40km,

MPN
J9153D-PRO
EAN-13
821455730676
Order Code
72-2405
Country of Origin
China

Discontinued by Manufacturer


This HP J9153D compatible SFP+ transceiver provides 1GBase-ER throughput up to 4km over single-mode fiber (SMF) using a wavelength of 155nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent HP transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.


  • SFF-8432 and SFF-8472 Compliance
  • Temperature-stabilized EML transmitter and PIN
  • receiver
  • Duplex LC Connector
  • Commercial Temperature to 7 Celsius
  • Single-mode Fiber
  • Hot Pluggable
  • Excellent ESD Protection
  • Metal with Lower EMI
  • RoHS Compliant and Lead Free

Trustpilot