Proline Options FN-TRAN-QSFP+LX4-PRO Fortinet FN-TRAN-QSFP+LX4 Compatible TAA

MPN
FN-TRAN-QSFP+LX4-PRO
Order Code
72-3577
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2020.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

This Fortinet® QSFP-4G-LX4 compatible QSFP+ transceiver provides 4GBase-LX4 throughput up to 15m over multi-mode fiber (MMF) using a wavelength of 127nm to 133nm via an LC connector. It is guaranteed to be 1% compatible with the equivalent Fortinet® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant.

Reviews

Be the first to submit a review

Trustpilot