Proline Options ABCU-5710RZ-PRO SFP, TX, 1000Mbit/s, nm, Cooper, 100m

Proline Options ABCU-5710RZ-PRO SFP, TX, 1000Mbit/s, nm, Cooper, 100m

MPN
ABCU-5710RZ-PRO
EAN-13
821455051184
Order Code
72-4057
Country of Origin
China

Discontinued by Manufacturer


This Avago® ABCU-571RZ compatible SFP transceiver provides 1/1/1Base-TX throughput up to 1m over a copper connection via a RJ-45 connector. It can operate at temperatures between and 7C. This TX module supports 1/1/1Base auto-negotiation and can be configured to fit your needs. Our transceiver is built to meet or exceed OEM specifications and is guaranteed to be 1% compatible with Avago®. It has been programmed, uniquely serialized, and tested for data-traffic and application to ensure that it will initialize and perform identically. All of our transceivers comply with Multi-Source Agreement (MSA) standards to provide seamless network integration. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Trustpilot