Profi-Care 331222 Bathroom scales Digital 180kg Grey Platform Scales

Order Code:

17-2133

Brand: Profi-Care MPN: 331222 EAN-13: 4006160312225

Discontinued


Profi-Care 331222 is a digital bathroom scales model, identified as PC-PW 3122, characterised by its grey platform design that supports up to 180 kilogrammes. These platform scales are engineered for precision in personal weight measurement applications, offering a reliable option for settings where accurate weight readings are essential, such as in residential bathrooms or healthcare facilities. The scale's robust construction ensures durability and maintains performance accuracy, making it suitable for both domestic use and professional contexts where consistent monitoring of weight is required.
Body Analyser Functions Body Weight
Colour Grey
Dimensions (L x W x H) 300 x 300 x 22 mm
Display Digital
Height 22mm
Length 300mm
Material (tread) Safety glass
Power Supply AAA battery (2x), please order separately
Product Type Bathroom scales
Weight 1290g
Weight Range 180kg
Width 300mm

Trustpilot