Profi-Care 330750 piece-LR 3075 Air Purifier 20m² White Filters 99.5% Dust

MPN
330750
Brand
Profi-Care
EAN-13
4006160307504
Order Code
10-3046
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.78 £49.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Profi-Care's air purifier, model 330750 PC-LR 3075, efficiently enhances air quality within spaces up to 20 m². It features an ioniser that effectively acts as an allergen remover, improving indoor air health. This device is ideal for use in homes or small offices, offering reliable air quality control.
Type Air purifier
Cable Length 182.00cm
Colour White
Dimensions (L x W x H) 175 x 160 x 235 mm
Height 235mm
Length 175mm
Power 25W
Suitable for rooms up to 20m²
Voltage 230V
Weight 1560g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot