PROCELL BMONDPINB Procell Intense D battery Alkali-manganese 18600 mAh 1.5 V

MPN
BMONDPINB
Brand
Duracell
EAN-13
5000394136137
Order Code
19-6214
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.24
10+ £2.08
50+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Duracell BMONDPINB is a Duracell Intense D battery that utilises an alkali-manganese chemistry, providing a nominal capacity of 18,600 mAh at 1.5 volts. This industrial-grade battery is designed for high-drain professional devices, offering reliable performance under demanding conditions. Key applications include integration into medical devices, utility meters, and high-powered flashlights, where consistent and prolonged power delivery is critical. With its robust design, the Duracell Intense D battery serves as an ideal power source for environments where durability and longevity are paramount.
Type D
Capacity 18600mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 18600mAh
Content 1
Diameter 33mm
Dimensions (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery
Size D
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot