PROCELL BMIGDPINB Procell Intense AA battery Alkaline 2700mAh 1.5V 1pc

MPN
BMIGDPINB
Brand
Duracell
EAN-13
5000394136878
Order Code
19-6213
Country of Origin
Belgium
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.679 £0.578
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Duracell BMIGDPINB is a Duracell Intense AA battery designed specifically for industrial applications, engineered to deliver reliable performance with an alkaline-manganese composition. This non-rechargeable battery provides a capacity of 2700 mAh and operates at a voltage of 1.5 V, making it suitable for demanding environments where dependable energy output is critical. Its robust construction ensures longevity and efficiency, making it ideal for use in industrial equipment, medical devices, and safety instrumentation where high power and extended life are essential. The Duracell Intense AA battery meets the rigorous standards required by industry professionals, ensuring that devices maintain optimal functionality even under extensive operational demands.
Type AA
Capacity 2700mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 2700mAh
Content 1
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot