PROCELL BMIGDPBOX24D LR6 AA battery Alkali-manganese 2850mAh 1.5V 24pcs

MPN
BMIGDPBOX24D
Brand
Duracell
EAN-13
4250175866635
Order Code
19-6212
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 25/10/2026

Duracell BMIGDPBOX24D are Mingon LR6 AA batteries designed for high-performance applications requiring reliable and long-lasting power. These alkali-manganese batteries offer a nominal voltage of 1.5 volts and a capacity of 2850 mAh, making them suitable for demanding electronic devices. Supplied in a pack of 24, they are ideal for use in professional equipment such as wireless microphones, remote sensors, and medical instruments where consistent and dependable power is essential. Their robust construction ensures resistance to leakage and they conform to industry standards for safety and performance. Duracell's AA batteries provide an efficient power source for continuous and intermittent use, making them suitable for a wide range of engineering applications.
Type AA
Capacity 2850mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 24
Terminal Type Standard
Capacity (mAh, Ah) 2850mAh
Content 24
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot