PROCELL BMICDPINB Procell Intense AAA battery Alkali-manganese 1250mAh 1.5V

MPN
BMICDPINB
Brand
Duracell
EAN-13
5000394136359
Order Code
19-6211
Country of Origin
Belgium
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.509 £0.433
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Duracell BMICDPINB, Duracell Intense AAA battery, is to a high-performance industrial-grade battery designed for demanding applications. This non-rechargeable, alkali-manganese battery provides a reliable source of power with a capacity of 1250 mAh and an output voltage of 1.5 V, making it suitable for a wide range of professional and industrial equipment. Engineered for durability and longevity, the Duracell Intense AAA battery is ideal for use in critical infrastructures, medical devices, and engineering equipment where consistent power delivery is essential. Its robust construction ensures reliability in extreme temperatures and challenging environments, commonly encountered in industrial settings.
Type AAA
Capacity 1250mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 1250mAh
Content 1
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot