PROCELL BMICDPCBOX24D Micro LR03 AAA battery Alkali-manganese 1100 mAh 1.5 V 2

MPN
BMICDPCBOX24D
Brand
Duracell
Order Code
19-6209
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.97
10+ £13.59
50+ £13.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock3 due on 27/10/2026

Duracell BMICDPCBOX24D offers a high-performance Micro LR03 AAA battery, specifically designed for reliable power delivery in compact electronic devices. This alkali-manganese battery boasts a capacity of 1100 mAh and a nominal voltage of 1.5 V, making it suitable for a wide range of low to medium-drain applications. Commonly identified by designations such as LR03, AM4M8A, MN2400, and E92, this AAA size battery is ideal for use in remote controls, wireless keyboards, and smaller portable electronic gadgets where consistent and sustained power is essential. Duracell has engineered this battery to meet professional standards, ensuring dependable performance in both everyday and more demanding environments.
Type AAA
Capacity 1100mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Capacity (mAh, Ah) 1100mAh
Content 24
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery
Size AAA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot