PROCELL BBABDPINB Procell Intense C battery 8100 mAh 1.5 V 1 pc Alkali

MPN
BBABDPINB
Brand
Duracell
EAN-13
5000394136069
Order Code
19-6208
Country of Origin
Belgium

No longer stocked


Duracell BBABDPINB is a Duracell Intense C battery designed for industrial applications, offering an impressive capacity of 8100 mAh with a voltage of 1.5 V. Utilising an alkali-manganese chemistry, this battery is particularly suited for devices requiring long-term, high-performance power solutions. Its robust construction makes it ideal for use in demanding environments, such as manufacturing plants, medical equipment, and devices used in critical operations. The Duracell Intense series provides reliable energy output, ensuring consistent performance in both high-drain and low-drain devices commonly found in industrial contexts. The battery is a single-use, non-rechargeable type, ensuring focus on durability and stability over repeated use scenarios.
Type C
Capacity 8100mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 8100mAh
Content 1
Diameter 25.5mm
Dimensions (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Product Type C battery
Size C
Technology Alkali-manganese
Voltage 1.5V

Trustpilot