ProCar 67334501 In-car 12V splitter 2 connectors USB Max load 16 A

MPN
67334501
Brand
ProCar
EAN-13
4019524001215
Order Code
19-6161
Country of Origin
Germany
  • Quickly find another product in this range by Input:

    Cigarette lighter plug Universal plug
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

ProCar 67334501 is an in-car 12V splitter designed for enhancing power distribution within a vehicle. Engineered to connect via a cigarette lighter plug, it offers two connectors and two USB ports, supporting a maximum load of 16 A. This part number 67334501 facilitates the powering and charging of multiple devices simultaneously, making it ideal for complex vehicular electronic applications such as powering GPS systems, dash cameras, or charging portable electronics while on the move. As a versatile solution within the category of in-car outlet connectors, it meets the demands of automotive environments where reliable power supply and distribution are essential. This product has a new type status and can be identified by the global trade item number 04019524001215.
Type In-car 12V splitter
Capacity N/A
Drive Interface USB
Depth 85mm
Dimensions (L x W x H) 85 x 95 x 33 mm
Height 33mm
Input Cigarette lighter plug
Inside Diameter 21mm
Length 85mm
Max. load Capacity 16A
No. of 12V connectors 2
No. of USB ports 1
Width 95mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot