Priory PRI14514 145 Long Series Pin Punch 1/4in

MPN
PRI14514
Brand
Priory
Order Code
96-8189
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hexagonal bodied parallel pin punches with extra long pins. Used for driving out long retaining pins. The pin should be first started with a hand or taper punch to avoid damage to the point of the pin punch.

Pin length: 63mm (2.1/2in).
Overall length: 152mm (6in).

Size. 6.4mm (1/4 in).


Type Punch

Reviews

Be the first to submit a review

Trustpilot