Prexiso PMF220 Spirit Level Digital 502mm 220° with bag

MPN
PMF220
Brand
Prexiso
EAN-13
7640134051436
Order Code
19-6135
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £99.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Prexiso PMF220 is a precision measuring instrument designed as a 502 mm digital spirit level with an extensive measuring range of 220 degrees. This robust device includes an integrated digital inclinometer, providing accurate angular measurements essential for engineering applications. The PMF220 is suitable for a variety of tasks, such as aligning structural components, verifying surface inclinations, and setting precise angular measurements in construction, carpentry, and metalworking. The device comes with a protective bag for secure transport and storage, enhancing its durability and usability in diverse work environments. Designed for accuracy and reliability, the Prexiso PMF220 is an essential tool for professionals demanding precision in their work.
Type Digital level
Length 502mm
Dimensions (L x W x H) 502 x 53 x 62 mm
Height 62mm
Material Aluminium
Product Type Digital level
Reading range 220°
Weight 990g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot