Prexiso P2LC15S Cross line laser with precise alignment for accurate projects

Prexiso P2LC15S Cross line laser with precise alignment for accurate projects

MPN
P2LC15S
Brand
Prexiso
EAN-13
7640134051153
Order Code
19-6130
Country of Origin
China

Discontinued


Prexiso P2LC15S Cross Line Laser offers precise alignment capabilities essential for accurate project executions. This tool features a bright, self-levelling laser that projects horizontal and vertical lines with high accuracy, facilitating tasks such as framework installation and tiling. Engineered for reliability, the P2LC15S is designed to maintain its precision even under varied environmental conditions, making it suitable for both indoor and outdoor applications. Its robust construction ensures durability, while the easy-to-use interface allows engineers to efficiently align components, enhancing productivity in construction, carpentry, and interior design projects.
Type Cross line laser
Accuracy 4mm
Measurement Range 0 - 15m
Accuracy ± 4mm
Functions Length measurement
Laser Category 2
Laser wavelength 500nm
Max. reading range 15m
Product Type Cross line laser

Trustpilot