Prexiso P15P Prexiso Pen laser range finder 15 m with clip

MPN
P15P
Brand
Prexiso
EAN-13
7640134051078
Order Code
19-6129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Prexiso P15P is a precision-engineered pen-style laser rangefinder designed to provide accurate distance measurements up to 15 metres. This compact and portable device includes an integrated clip for convenient carry and accessibility, making it ideal for use in various engineering and architectural applications where precise length measurement is crucial. Featuring advanced laser technology, the Prexiso P15P ensures reliable results, whether it is used for interior work such as room layout design or exterior projects like landscape planning. Its straightforward functionality is suitable for professionals who require a dependable tool for quick and effective distance assessment.
Type Laser range finder
Accuracy 3mm
Measurement Range 0.5 - 15m
Accuracy ± 3mm
Dimensions (L x W x H) 146 x 23 x 23 mm
Height 23mm
Laser Class 2
Length 146mm
Max. reading range 15m
Min. reading range 0.5m
Units of measurement m
Wavelength 620nm
Width 23mm

Reviews

Be the first to submit a review

Trustpilot