Prexiso P100GD Laser range finder 100m accurate distance measuring tool

MPN
P100GD
Brand
Prexiso
EAN-13
7640134057667
Order Code
19-6128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 21/12/2026

Prexiso P100GD is a laser range finder designed for precise distance measuring applications, featuring a measuring capacity of up to 100 metres. With its advanced laser technology, the P100GD offers reliability and accuracy, making it a suitable tool for a variety of engineering and construction tasks. Typical applications include interior and exterior surveying, site planning, and architectural design where precise measurement of lengths and spaces is critical. The compact design and user-friendly interface of the Prexiso P100GD allow for convenient operation in complex environments, ensuring efficient workflow in both professional and field settings.
Type Laser range finder
Accuracy 3mm
Measurement Range 0.05 - 100m
Accuracy ± 3mm
Dimensions (L x W x H) 119 x 48 x 26.5 mm
Height 26.5mm
Laser Category 2
Laser wavelength 500nm
Length 119mm
Max. reading range 100m
Min. reading range 0.05m
Product Type Laser range finder
Reading time (max.) 120s
Weight 107g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot