Pressol 21137 Fuel Can 20L PE Durable Design for Safe Fuel Storage

Image Representative of Range

Pressol 21137 Fuel Can 20L PE Durable Design for Safe Fuel Storage

MPN
21137
Brand
Pressol
EAN-13
4103810211379
Order Code
12-7836
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Pressol 21137 is a 20-litre fuel can made from durable PE material. It is ideal for liquid storage and outdoor applications such as camping or campervan usage. This product serves well as a water or fuel container, enhancing outdoor equipment and camper accessories collections.
Type Fuel
Capacity 20l
Material HDPE
Colour Red
Dimensions (W x H) 229 mm x 410 mm
Height 410mm
Width 229mm

Reviews

Be the first to submit a review

Trustpilot