Pressol 21060950 Fuel 20L Steel Petrol Can

MPN
21060950
Brand
Pressol
EAN-13
4103810210600
Order Code
17-2121
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £49.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Pressol 21060950 offers a robust solution for liquid storage with its 20-litre steel petrol can, designed to meet the demands of outdoor environments. The can's durable steel construction ensures longevity and resilience, making it an ideal choice for various applications such as camping, outdoor equipment, and campervan accessories. Its secure sealing mechanisms effectively prevent leaks and spills, providing safe transportation and storage of fuel under diverse conditions. Engineered for efficiency, this petrol can is a key component for outdoor and camping adventures, supporting activities where reliable liquid containment is essential. Additionally, it is a versatile piece that can be adapted for water storage when specific regulatory and safety standards are adhered to.
Type Fuel
Capacity 20l
Material Steel Plate
Colour Olive green
Content 1
Depth 360mm
Dimensions (W x H x D) 160 x 480 x 360 mm
Handle Yes
Height 480mm
Weight 3.8kg
Width 160mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot