Pressol 18077 Air-Operated Grease Gun 500 cm³ Zinc Head NLGI 2

Image Representative of Range

Pressol 18077 Air-Operated Grease Gun 500 cm³ Zinc Head NLGI 2

MPN
18077
Brand
Pressol
EAN-13
4103810180774
Order Code
12-7832
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £88.32 £75.07
10+ £72.82
50+ £72.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pressol 18077 is an air-operated grease gun with a capacity of 500 cm³, designed for efficient lubrication tasks. This grease gun features a pressure mechanism M10X1-PZ-GRDR-2XMU, making it suitable for high-pressure applications. Typical uses include automotive maintenance and industrial machinery lubrication.
Type Air-operated grease gun
Capacity 500cm³
Material Zinc (die-cast)
Max. feed rate 0.8cm³
Noise Power/Pressure 400bar
Operation type hydraulic

Reviews

Be the first to submit a review

Trustpilot