Pressol 17805 Grease Cartridge for 5KG Buckets Mechanical Use

Image Representative of Range

Pressol 17805 Grease Cartridge for 5KG Buckets Mechanical Use

MPN
17805
Brand
Pressol
EAN-13
4103810178054
Order Code
12-7825
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/08/2026

The Pressol 17805 grease cartridge is designed for use with 5 kg grease buckets, providing efficient lubrication. This model, identified by codes 04103810178054 and 4103810178054, fits mechanical grease systems with dimensions of 180-210 mm. Ideal for industrial and mechanical settings, it supports smooth operation of heavy machinery.
Type Grease cartridge
Dispensing Method Cartridge
Feed rate 30cm³
Max. feed rate 30cm³
Operating Pressure 8bar
Operation type mechanical
Suitable For 5 kg grease buckets

Reviews

Be the first to submit a review

Trustpilot