Pressol 14700001 easyFILL ONE Grease Gun Set Ergonomic One-Hand Use

Image Representative of Range

Pressol 14700001 easyFILL ONE Grease Gun Set Ergonomic One-Hand Use

MPN
14700001
Brand
Pressol
EAN-13
4103810705427
Order Code
06-2753
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Pressol easyFILL ONE 400 M 10 x 1 Grease gun Set, manufactured by Pressol, features a precision-engineered design for reliable performance. This grease gun is ideal for maintaining machinery and equipment, ensuring smooth operation. Its ergonomic construction makes it suitable for both professional and DIY applications.
Type Grease Gun
Height 66mm
Length 300mm
Width 165mm

Reviews

Be the first to submit a review

Trustpilot