Pressol 13056 Barrel Pump 25 l/min Telescopic Tube Shock-resistant

Image Representative of Range

Pressol 13056 Barrel Pump 25 l/min Telescopic Tube Shock-resistant

MPN
13056
Brand
Pressol
EAN-13
4103810130564
Order Code
06-2750
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £87.71 £74.55
10+ £72.32
50+ £72.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Pressol 13056 is a crank-operated barrel pump ideal for transferring liquids efficiently at a rate of 25 litres per minute. Manufactured by Pressol, it is designed for use in industrial and automotive settings where reliable fluid handling is essential. This durable pump is suitable for various lubricants and oils, enhancing productivity in workshop environments.
Type Barrel pump
Capacity 25L
Immersion depth 955 m.m
Max. feed rate 18

Reviews

Be the first to submit a review

Trustpilot