Pressol 13044 Barrel Pump G 2''-ABS+PA 6 Telescopic Suction Tube

Image Representative of Range

Pressol 13044 Barrel Pump G 2''-ABS+PA 6 Telescopic Suction Tube

MPN
13044
Brand
Pressol
EAN-13
4103810130441
Order Code
06-2749
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £96.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Pressol 13044 barrel pump is constructed with durable materials including ABS and PA 6. It has an adjustable pipe length of 355 to 955mm and delivers a flow rate of 24l/min., making it ideal for efficiently transferring liquids from barrels. This pump is typically used in industrial and commercial settings for handling oils and other fluids.
Type Barrel pump
Capacity 24l/min
Immersion depth 955 m.m
Max. feed rate 24
Weight 1.24kg

Reviews

Be the first to submit a review

Trustpilot