Pressol 13012 SRL Barrel Pump 18L Ergonomic Telescopic Oil Compatible

MPN
13012
Brand
Pressol
EAN-13
4103810130120
Order Code
06-2747
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 03/12/2026

The Pressol 13012 barrel pump is designed for efficient transfer, offering a flow rate of 480-900 litres per minute. Manufactured by Pressol, this pump is ideal for moving various fluids from barrels or large containers. It's typically used in industrial or workshop settings for safe and quick fluid dispensing.
Type Barrel pump
Capacity 18l/min
Immersion depth 955 m.m
Max. feed rate 18
Weight 1.59kg

Reviews

Be the first to submit a review

Trustpilot