Pressol 13003 Drum Pump PP-PE+FKM-ST 1140 l/h For Diesel & Oils

Image Representative of Range

Pressol 13003 Drum Pump PP-PE+FKM-ST 1140 l/h For Diesel & Oils

MPN
13003
Brand
Pressol
EAN-13
4103810130038
Order Code
12-7821
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Pressol 13003 barrel pump, also known as the PRESSOL DRUM PUMP-PP-PE+FKM-ST, delivers a flow rate of 1140 litres per hour. This durable pump is ideal for transferring fluids from barrels or drums. Common applications include industrial settings where efficient liquid transfer is necessary.
Type Barrel pump
Capacity 1140l/hr
Max. feed rate 1140 l/h

Reviews

Be the first to submit a review

Trustpilot