Pressol 12851 Zweihand Grease Gun Ergonomic Grip Easy Cartridge Swap

Image Representative of Range

Pressol 12851 Zweihand Grease Gun Ergonomic Grip Easy Cartridge Swap

MPN
12851
Brand
Pressol
EAN-13
4103810128516
Order Code
06-2744
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £45.48 £45.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pressol manufactures the ZHFP M 10 x 1-PZ-MU 12851 Zweihand grease gun, a mechanical tool designed for dual-hand operation. It features a precise M 10 x 1 thread, ensuring compatibility with various fittings. This grease gun is typically used for lubricating machinery and automotive components.
Type Grease Gun
Height 200mm
Length 360mm
Max. feed rate 1200cm³
Operating Pressure 400bar
Operation type mechanical
Width 42mm

Reviews

Be the first to submit a review

Trustpilot