Pressol 12845 One-Hand Grease Gun 1.1 cm³ with Panzer Hose

Image Representative of Range

Pressol 12845 One-Hand Grease Gun 1.1 cm³ with Panzer Hose

MPN
12845
Brand
Pressol
EAN-13
4103810128455
Order Code
06-2743
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.73 £32.92
10+ £31.76
50+ £31.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Manufactured by Pressol, the EHFP M 10 x 1-PZ-MU is a one-hand grease gun with a capacity of 1.1 cm³, designed for ease of use in lubrication tasks. Its compact size and mechanical operation make it ideal for precise application in automotive and machinery maintenance. The Pressol 12845 grease gun is suitable for both professional and personal use, ensuring efficient distribution of grease to moving parts.
Type One-hand grease gun
Capacity 1.1cm³
Height 180mm
Length 230mm
Material Metal (galvanized)
Max. feed rate 0.7cm³
Operating Pressure 300bar
Operation type mechanical
Width 66mm

Reviews

Be the first to submit a review

Trustpilot