Pressol 12 362 Hand-powered Grease Gun Triggerless 0.080L Capacity

MPN
12 362
Brand
Pressol
EAN-13
4103810123627
Order Code
06-2728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Pressol 12 362 hand-powered triggerless grease gun is a compact and efficient tool with a capacity of 0.080 litres, designed for easy lubrication tasks. Its triggerless mechanism allows for straightforward use, minimizing hand fatigue during operation. Ideal for industrial and automotive maintenance, it ensures precise application of grease in tight spaces.
Type Hand-powered triggerless grease gun
Capacity 0.080l
Length 148mm
Material Steel (galvanized)
Operation type mechanical

Reviews

Be the first to submit a review

Trustpilot