Pressol 07522 Measuring Jug With Cover-PE 2L - Transparent

Image Representative of Range

Pressol 07522 Measuring Jug With Cover-PE 2L - Transparent

MPN
07522
Brand
Pressol
EAN-13
4103810075025
Order Code
63-8557
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    1L 2L
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

This 2L measuring jug is manufactured from transparent polyethylene and features a grey cover, graduated body and funnel-shaped discharge spout with end cap.


  • 0.25L Graduations
  • English, German and American scale division
  • Oil, acid and fuel resistant
  • Ergonomic design, non-breakable and stable
  • -10°C to +110°C Temperature range
Type Measuring jug with cover
Material Polyethylene (PE)
Capacity 2L

Reviews

Be the first to submit a review

Trustpilot