Pressol 07 060 Graduated Beaker 0.25L PP 1pc Durable Precise

MPN
07 060
Brand
Pressol
EAN-13
4103810070600
Order Code
06-2716
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Pressol's 07 060 graduated beaker is made from durable polypropylene. It features clear, precise graduations ideal for accurate liquid measurements. This beaker is typically used in laboratory and industrial settings for mixing and measuring fluids.
Type Graduated beaker
Material PP
Capacity 0.25l
Height 120mm

Reviews

Be the first to submit a review

Trustpilot