Pressol 06243 Industrial Sprayer 0.75L Red For Thin-Fluid Media Use

Image Representative of Range

Pressol 06243 Industrial Sprayer 0.75L Red For Thin-Fluid Media Use

MPN
06243
Brand
Pressol
EAN-13
4103810062438
Order Code
12-7809
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

This Pressol industrial sprayer has a capacity of 0.75 litres and comes in a red colour. It features a hand sprayer designed for fine spray applications, making it suitable for precise distribution of liquids. Commonly used in industrial settings, it facilitates efficient and controlled spraying tasks.
Type Industrial sprayer
Capacity 0.75l
Colour Red
Material HDPE

Reviews

Be the first to submit a review

Trustpilot