Pressol 06 267 956 Industrial Sprayer 750ml Orange 1pc

MPN
06 267 956
Brand
Pressol
EAN-13
4103810427503
Order Code
06-2715
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Pressol 06 267 956 industrial sprayer is a 750 ml orange sprayer suitable for various industrial applications. It is designed for efficiency and durability in applying fluids accurately. This sprayer is typically used for dispensing cleaning solutions, chemicals, and other liquids in an industrial setting.
Type Industrial sprayer
Capacity 750ml
Colour Orange
Material Polyethylene (PE)
Total height 290mm
Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot