Pressol 06 065 Oil Lubricator 250ml Durable Precision Tool

MPN
06 065
Brand
Pressol
EAN-13
4103810060656
Order Code
06-2709
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Pressol 06 065 oil lubricator has a capacity of 250 ml and is designed for efficient lubrication tasks. It features a durable construction suitable for precise oiling in maintenance and workshop settings. Typically, the Pressol 06 065 oil lubricator is used to ensure smooth operation of machinery and tools.
Type Oil lubricator
Material Polyethylene (PE)
Capacity 250ml
Colour Transparent-blue
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot