Pressol 06 064 Oil Lubricator 125ml Efficient Single Piece Design

MPN
06 064
Brand
Pressol
EAN-13
4103810060649
Order Code
06-2708
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Pressol 06 064 oil lubricator has a capacity of 125 ml and is ideal for precise oil application. It features a robust design suitable for various lubrication tasks. This oil lubricator is commonly used in mechanical maintenance and small machinery servicing.
Type Oil lubricator
Material Polyethylene (PE)
Capacity 125ml
Colour Transparent-blue
Weight 0.02kg

Reviews

Be the first to submit a review

Trustpilot