Pressol 04903 Polyethylene Workshop Oiler 300ml

Image Representative of Range

Pressol 04903 Polyethylene Workshop Oiler 300ml

MPN
04903
Brand
Pressol
EAN-13
4103810047121
Order Code
63-8810
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    200ml 300ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 27/11/2026

This 300ml workshop oiler dispenses oil in any position. A built-in metering system delivers droplets of oil with only light pressure on the trigger. Ideal for applications where oil needs to be delivered accurately and in precice amounts.


  • Capacity 300ml
  • Dispenses oil at all angles
  • Brass and Zinc pump with ball valves
  • Sturdy seamless, impact-resistant, transparent container
  • Grained surface for safe grip with oily hands
  • Visible contents
  • Screw cap with oil trap
  • Light pressure on trigger delivers droplets thanks to built-in metering device
  • Strong aluminium spray pipe
  • Pressol type 04902
Type Workshop oiler
Material Polyethylene (PE)
Capacity 300ml
Colour White

Reviews

Be the first to submit a review

Trustpilot