Pressol 04902 Polyethylene Workshop Oiler 200ml

MPN
04902
Brand
Pressol
EAN-13
4103810049026
Order Code
63-8809
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    200ml 300ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This 200ml workshop oiler dispenses oil in any position. A built-in metering system delivers droplets of oil with only light pressure on the trigger. Ideal for applications where oil needs to be delivered accurately and in precice amounts.


  • Capacity 200ml
  • Dispenses oil at all angles
  • Brass and Zinc pump with ball valves
  • Sturdy seamless, impact-resistant, transparent container
  • Grained surface for safe grip with oily hands
  • Visible contents
  • Screw cap with oil trap
  • Light pressure on trigger delivers droplets thanks to built-in metering device
  • Strong aluminium spray pipe
  • Pressol type 04902
Type Workshop oiler
Material Polyethylene (PE)
Capacity 200ml
Colour White

Reviews

Be the first to submit a review

Trustpilot