Pressmaster Proteus Self Adjusting Crimp Tools

Pressmaster Brand: Pressmaster

Lightweight, compact, comfortable and self-adjusting tools from Pressmaster for crimping insulated and non-insulated ferrules/wire end sleeves, available with either a square or hexagonal crimp profile.

  • Ratchet with emergency release to ensure crimps are completed according to specification
  • Compact design for easy access within confined spaces
  • Well balanced so tool does not slip out of the hand
  • Ergonomically shaped handles with selected hardness and surface textures for comfortable frequent use
  • Non-slip grip pad for applying pressure against a surface
  • Hole for attaching a safety strap
  • Capacity 0.14 to 10.0 mm²/AWG 26 to 8
Description Image Product Buy Pricing (Ex VAT) Weight Type Capacity Wire Gauge
Pressmaster 4300-4661 Proteus 10S Self Adjusting Crimp Tool Square 0.14-10mm²
Pressmaster 4300-4661 Proteus 10S Self Adjusting Crimp Tool Square 0.14-10mm²
Extended range
Order code: 33-0418
MPN: 4300-4661

Available to back orderBack-order availability date - 29/12/2026
1+ £124.88
Price per unit Ex VAT
362g Crimp tool 0.14 to 10mm² 26 to 8AWG
Pressmaster 4300-4662 Proteus 10H Self Adjusting Crimp Tool Hex 0.14-10mm²
Pressmaster 4300-4662 Proteus 10H Self Adjusting Crimp Tool Hex 0.14-10mm²
Standard range
Order code: 33-0420
MPN: 4300-4662

Despatched same day - 3 in stockAdditional quantity lead time 11 weeks
1+ £130.18
Price per unit Ex VAT
371g Crimp tool 0.14 to 10mm² 26 to 8AWG

Trustpilot