Prebena HPVZ08 Handheld Stapler for Roofing Insulation Upholstery

MPN
HPVZ08
Brand
Prebena
EAN-13
4016429000473
Order Code
10-2889
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.44 £14.37
10+ £13.60
50+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Prebena HPVZ08 is a handheld stapler known for its durable construction and precision. It is designed for ease of use and reliability, making it ideal for various office and crafts applications. The stapler efficiently handles multiple stapling tasks, providing consistent performance.
Type Staple Gun
Dim (L x W) 155 mm x 20 mm
Length 155mm
Weight 0.45kg
Width 20mm

Reviews

Be the first to submit a review

Trustpilot