Prebena HPPF14 Handheld Stapler for Roofing Insulation Upholstery Tasks

MPN
HPPF14
Brand
Prebena
EAN-13
4016429000510
Order Code
10-2888
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £21.06
50+ £20.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Prebena's HPPF14 handheld stapler is designed for precise stapling tasks. It features robust construction for durability and ease of use. Ideal for applications in upholstery, textiles, and small-scale carpentry projects.
Type Staple Gun
Dim (L x W) 190 mm x 25 mm
Length 190mm
Weight 0.85kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot