Prebena HP-J/VX16 Handheld Stapler Versatile for Roofing and Upholstery

MPN
HP-J/VX16
Brand
Prebena
EAN-13
4016429055343
Order Code
10-2887
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.01 £22.96
10+ £21.88
50+ £21.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Prebena HP-J/VX16 handheld stapler is a durable and ergonomic tool designed for efficient manual stapling. Manufactured by Prebena, it offers reliable performance for various tasks. Ideal for office use and light industrial applications, this stapler provides precision and ease of use.
Type Staple Gun
Dim (L x W) 179 mm x 35 mm
Length 179mm
Weight 0.6kg
Width 35mm

Reviews

Be the first to submit a review

Trustpilot