Prebena HFVZ10 Industrial Stapler for Roofing Insulations Upholstery

MPN
HFVZ10
Brand
Prebena
EAN-13
4016429057200
Order Code
10-2886
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.92 £27.13
10+ £25.85
50+ £25.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Prebena HFVZ10 industrial stapler is designed for heavy-duty stapling tasks and ensures durability and reliability in demanding work environments. It is ideal for applications in construction, upholstery, and packaging industries. Prebena's craftsmanship ensures precision and efficiency, making it a vital tool for professionals.
Type Hammer tacker
Dim (L x W) 285 mm x 27 mm
Length 285mm
Weight 0.5kg
Width 27mm

Reviews

Be the first to submit a review

Trustpilot