Prebena HFPF01 Series Industrial Stapler for Roofing Upholstery Carpets

MPN
HFPF01
Brand
Prebena
EAN-13
4016429057668
Order Code
10-2882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £110.00 £93.50
10+ £90.69
50+ £90.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Prebena, the HFPF01 industrial stapler is renowned for its durability and precision. This robust stapler is ideal for heavy-duty applications and is commonly used in packaging and construction. Its reliable performance ensures efficient stapling in both commercial and industrial settings.
Type Hammer tacker
Dim (L x W) 300 mm x 25 mm
Length 300mm
Weight 0.9kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot