PowerTraveller PTL-SG002 Solargorilla Solar Charger 2000mA 10W USB/DC MPPT

MPN
PTL-SG002 TAC
EAN-13
5060176984554
Order Code
10-2858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £208.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Power Traveller PTL-SG002 TAC Solar charger offers 2000 mA charging current and delivers 10 W of solar power. Designed for outdoor enthusiasts, it utilises solar energy to provide portable charging solutions. Ideal for keeping devices charged during outdoor activities, it is part of the Solargorilla Tactical range.
Type Solar charger
Power Rating 10W
Dimensions (L x W x H) 264 x 200 x 19 mm (folded)
Charging current (max.) 2000mA
Charging Slots 2
Dim. (add. text) folded
Factory colour Sand
Height 19mm
Length 264mm
Technology Monocrystalline
Weight 874g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot