PowerTraveller PTL-EXT001 TAC Solar Power Bank 12000mAh Eco-Friendly

MPN
PTL-EXT001 TAC
EAN-13
5060176984561
Order Code
10-2855
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £180.00 £153.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 08/10/2026

The Power Traveller PTL-EXT001 TAC Solar power bank has a capacity of 12000 mAh and a maximum charging current of 1000 mA. Designed for outdoor enthusiasts, this solar charger harnesses solar energy to keep devices powered during adventures. Ideal for camping and hiking, it ensures reliable power in remote locations.
Type Solar power bank
Capacity 12000mAh
Colour Sand
Weight 289g
Charging Slots 4
Dim. (add. text) folded
Dimensions (W x D x H) (L x W x H) 200 x 114 x 15 mm (folded)
Height 15mm
Length 200mm
Maximum Output Current 3A
Solar panel power 5W
Width 114mm

Reviews

Be the first to submit a review

Trustpilot