Powertraveller 3234 Solargorilla: Universal Solar Charger; Portable & Durable

MPN
n/a
EAN-13
5060176980204
Order Code
10-2853
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Powertraveller Solargorilla 3234 solar charger, designed by Power Traveller, harnesses solar energy to efficiently power devices outdoors. Known for providing reliable solar power, it's ideal for use with battery chargers and other electronic gadgets. Perfect for outdoor enthusiasts, it ensures devices remain charged even in remote locations.
Type Solar charger
Dimensions (L x W x H) 264 x 200 x 19 mm (folded)
Charging current (max.) 1000mA
Charging Slots 2
Dim. (add. text) folded
Height 19mm
Length 264mm
Nominal Voltage 5 V or 20V
Output Rating 1000mA
Weight 700g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot